- RS Stock No.:
- 811-2892
- Mfr. Part No.:
- 3470HUR125P62 white
- Manufacturer:
- Tente
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 811-2892
- Mfr. Part No.:
- 3470HUR125P62 white
- Manufacturer:
- Tente
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Industrial Castors, Polyamide Sandwich Wheel, Series 3470
Industrial castors from Tente. with a double ball bearing for smooth operation.
Tentes 3470 series castors have a zinc plated, pressed steel housing that has been blue passivated for improved corrosion resistance. Fitted with Tentes SYNTECH Hybrid-wheel with a solid rubber centre that minimises noise and shock and a polyamide tyre with low rolling resistance, high load bearing capacity and very wear resistant.
Tentes 3470 series castors have a zinc plated, pressed steel housing that has been blue passivated for improved corrosion resistance. Fitted with Tentes SYNTECH Hybrid-wheel with a solid rubber centre that minimises noise and shock and a polyamide tyre with low rolling resistance, high load bearing capacity and very wear resistant.
Combines the advantages of a polyamide tread and a resilient tyre
Sideways 'skidding' facility
Sideways 'skidding' facility
Specifications
Attribute | Value |
---|---|
Wheel Diameter | 125mm |
Load Capacity | 400kg |
Mounting Type | Plate |
Includes Brake | No |
Overall Height | 155mm |
Rotation | Swivel |
Tyre Material | Polyamide |
Fixing Centres | 80 x 60mm |
Fixing Plate Dimensions | 105 x 85mm |
Number of Fixing Holes | 4 |
Fixing Hole Size | 9mm |
Weight Class | Heavy Duty |
Hub Bearing Type | Roller Bearing |
Hub Material | Rubber |