- RS Stock No.:
- 829-3165
- Mfr. Part No.:
- 372841
- Manufacturer:
- Guitel Hervieu
Discontinued product
- RS Stock No.:
- 829-3165
- Mfr. Part No.:
- 372841
- Manufacturer:
- Guitel Hervieu
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Green Elastic Rubber Tyre - Non Markinig, Polyamide Hub
Guitel's range of Resitainer castors with green Resilex P wheels. Resilex P wheels incorporate the low starting effort and manoeuvrability of a hard tread with the advantages of a non marking rubber tread.Manufactured from thick, zinc plated pressed steel for excellent corrosion and abrasion resistance.
Plate mounting
Resistant to abrasion
Low starting effort
Roller bearing hub
Double action, easy to use brake
Non marking rubber wheel
Quiet operation
Zinc plated
Resistant to abrasion
Low starting effort
Roller bearing hub
Double action, easy to use brake
Non marking rubber wheel
Quiet operation
Zinc plated
Specifications
Attribute | Value |
---|---|
Wheel Diameter | 100mm |
Load Capacity | 200kg |
Mounting Type | Plate |
Includes Brake | No |
Overall Height | 132mm |
Wheel Width | 36mm |
Rotation | Swivel |
Tyre Material | Rubber |
Housing Material | Galvanised Steel |
Fixing Centres | 80 x 60mm |
Fixing Plate Dimensions | 105 x 85mm |
Number of Fixing Holes | 4 |
Fixing Hole Size | 9mm |
Weight Class | Heavy Duty |
Hub Material | Polyamide |
Hub Bearing Type | Roller Bearing |