Phoenix Contact Cat5 Straight Male M8 to Straight Male RJ45 Ethernet Cable, STP, Green Polyurethane Sheath, 10m
- RS Stock No.:
- 226-5919
- Mfr. Part No.:
- 1423714
- Manufacturer:
- Phoenix Contact
1 In stock for delivery within 2 working days
Added
Price Each
€93.31
(exc. VAT)
€114.77
(inc. VAT)
Units | Per unit |
1 + | €93.31 |
- RS Stock No.:
- 226-5919
- Mfr. Part No.:
- 1423714
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
Product Details
The Phoenix Contact network cable has a 4-position and colour is green RAL 6018 with shielded (Advanced Shielding Technology). Plug straight M8 and other plug straight RJ45. Cable length is 10m.
PROFINET CAT5 (100 Mbps)
Ether CAT® CAT5 (100 Mbps)
4 Position
Ether CAT® CAT5 (100 Mbps)
4 Position
Specifications
Attribute | Value |
---|---|
LAN Category | Cat5 |
Length | 10m |
Terminated/Unterminated | Terminated |
Shield Type | STP |
Connector 1 Gender | Male |
Connector 1 Orientation | Straight |
Connector 1 | M8 |
Connector 1 Number of Contacts | 4 |
Connector 2 Gender | Male |
Connector 2 Number of Contacts | 4 |
Connector 2 | RJ45 |
Connector 2 Orientation | Straight |
Shielded/Unshielded | Shielded |
Coding | D |
Outer Sheath Material | Polyurethane |
Sheath Colour | Green |
IP Rating | IP20, IP67 |