- RS Stock No.:
- 666-3745
- Mfr. Part No.:
- 09470300024
- Manufacturer:
- HARTING
4 In stock for delivery within 2 working days
Added
Price Each
€26.05
(exc. VAT)
€32.04
(inc. VAT)
Units | Per unit |
1 - 9 | €26.05 |
10 - 49 | €24.78 |
50 + | €23.46 |
- RS Stock No.:
- 666-3745
- Mfr. Part No.:
- 09470300024
- Manufacturer:
- HARTING
Technical data sheets
Legislation and Compliance
Product Details
Cat5 RJ Industrial Fieldpatch Leads IP20 - Angled
Copper stranded conductor
Shielded
4-wire
PVC sheath
-40 to 70°C
Shielded
4-wire
PVC sheath
-40 to 70°C
Specifications
Attribute | Value |
---|---|
Length | 1m |
LAN Category | Cat5 |
Terminated/Unterminated | Terminated |
Shield Type | U/FTP |
Connector 1 Orientation | Right Angle |
Connector 1 Gender | Male |
Connector 1 | RJ45 |
Connector 2 | Unterminated |
Shielded/Unshielded | Shielded |
Sheath Colour | Green |
Outer Sheath Material | PVC |
Wiring Configuration | Straight Through |