- RS Stock No.:
- 883-0815
- Mfr. Part No.:
- 1402508
- Manufacturer:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 883-0815
- Mfr. Part No.:
- 1402508
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
The Phoenix Contact EtherCAT® patch cable is shielded and has star quad twist.
Colour: Black
Length: 2.0 m
Length: 2.0 m
Specifications
Attribute | Value |
---|---|
Series | VS-PNRJ45-PNRJ45R-93G-2.0 |
Length | 2m |
Sheath Colour | Black |
Outer Sheath Material | PVC |
IP Rating | IP20 |
Core Strands | 7 x 0.25 mm |
Voltage Rating | 600 V |
Cross Sectional Area | 0.34 mm² |
Cable Shape | Multicore |
Standards Met | CSA FT 4, IEC 11801, UL 1581, UL 1685 |
American Wire Gauge | 22 |
Number of Strands | 7 |
Outer Diameter | 6.5mm |