- RS Stock No.:
- 413-241
- Mfr. Part No.:
- 1305A B59500
- Manufacturer:
- Belden
8 In stock for delivery within 2 working days
Added
Price 1 Reel of 152 Metre(s)
€841.97
(exc. VAT)
€1,035.62
(inc. VAT)
Reel(s) | Per Reel | Per Metre* |
1 + | €841.97 | €5.539 |
*price indicative |
- RS Stock No.:
- 413-241
- Mfr. Part No.:
- 1305A B59500
- Manufacturer:
- Belden
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Belden Ethernet Cable, 24AWG Bare Copper Conductors, Matte Black Colour - 1305A B59500
Looking for a speedy way to transmit data in your local area network? Put this Cat5e Ethernet cable from Belden in the driver's seat. By using it to connect your PC to wired peripherals like an internet modem, you can transfer information at up to 1,000Mbps. Harsher environments are no trouble for this cable, thanks to its -20°C to +75°C operating temperature range. As it comes in a length of 152m, you'll have plenty of on hand for wiring up large work areas.
Features & Benefits
• Matte black colour for discreet installation
• Abrasion-resistant PVC jacket fends off bumps and scrapes
• Unshielded twisted pair construction limits interference to boost efficient signalling
• Abrasion-resistant PVC jacket fends off bumps and scrapes
• Unshielded twisted pair construction limits interference to boost efficient signalling
Applications
• HVAC equipment
• Security systems
• Lighting control
• Security systems
• Lighting control
How flexible is this cable?
The minimum bend radius of this cable is just 31.8mm, so it's flexible enough to install around corners or in awkward work areas.
Specifications
Attribute | Value |
---|---|
Series | CatSnake® |
Length | 152m |
LAN Category | Cat5e |
Terminated/Unterminated | Unterminated |
Shield Type | U/UTP |
Shielded/Unshielded | Unshielded |
Sheath Colour | Black |
Outer Sheath Material | PVC |
Core Strands | 7/32 |
Cable Shape | Twisted Pair |
Conductor Strand Type | Stranded |
Standards Met | Category 5e, ICEA 661, NEMA WC-63.1 Category 5, RoHS, TIA/EI-568-B.2 |
American Wire Gauge | 24 AWG |
Outer Diameter | 7.57mm |
Number of Strands | 7 |
Voltage Rating | 300 V |
Cross Sectional Area | 0.22 mm² |
Capacitance | 49.2pF/m |
- RS Stock No.:
- 413-241
- Mfr. Part No.:
- 1305A B59500
- Manufacturer:
- Belden