- RS Stock No.:
- 557-313
- Manufacturer:
- RS PRO
26 Within 1 working day(s) (IE stock)
177 Within 2 working day(s) (EU stock)
Added
Price Each
€10.05
(exc. VAT)
€12.36
(inc. VAT)
Units | Per unit |
1 - 14 | €10.05 |
15 - 49 | €9.55 |
50 + | €9.00 |
- RS Stock No.:
- 557-313
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS Pro Cat5e Cable - PVC
Brought to you by RS Pro, a range of Cat5e cables, perfect for network connections within the home, office spaces or any area requiring a reliable and high performing internet connection. Ethernet cables come in various shapes and sizes, but quality is something which should never be overlooked, as a reliable connection can make a huge difference to company performance. All models are highly reliable and excellent quality.
Features and Benefits
Various lengths available
F/UTP & U/UTP shield types
Gold plated connector (RJ45)
Runs up to 100 MHz applications
F/UTP & U/UTP shield types
Gold plated connector (RJ45)
Runs up to 100 MHz applications
What is a Cat5e Cable?
Cat5e cables are a type of Ethernet cable, running from the internet source, like a router, to the intended target. It had a twister pair build and will excel in both home and workplace environments. The use of copper within the patch cord itself guarantees the excellent network connection needed for a reliable and smooth internet activity.
Why Cat5e?
The choice of which category cable to use is ultimately down to the user. Cat5e will run applications up to 100 MHz, which would be perfect for most workplaces and server rooms which require a constant internet connection for day to day activities.
What type of Shield do these network cables have?
The choice of shields are between F/UTP and U/UTP. Both would be suitable for most applications, but as a guide, please see the differences between the two.
F/UTP - This type has an overall foil shield and an unshielded twisted pair wire
U/UTP - This type Is completely unshielded with an unshielded twisted pair wire
F/UTP - This type has an overall foil shield and an unshielded twisted pair wire
U/UTP - This type Is completely unshielded with an unshielded twisted pair wire
Approvals
ISO/IEC 11801:2002, ANSI/EIA/TIA 568B.2:2002, RoHS, REACH.
Patch cord Cat 5e FTP PVC 3m Green
Quality 26 AWG (FTP) stranded cable
Ideal for environments where EMI is a major issue
Ideal for environments where EMI is a major issue
Specifications
Attribute | Value |
---|---|
Length | 3m |
LAN Category | Cat5e |
Terminated/Unterminated | Terminated |
Shield Type | F/UTP |
Connector 1 Number of Contacts | 8 |
Connector 1 | RJ45 |
Connector 1 Gender | Male |
Connector 2 | RJ45 |
Connector 2 Gender | Male |
Shielded/Unshielded | Shielded |
Outer Sheath Material | PVC |
Sheath Colour | Green |
Wiring Configuration | Straight Through |
Standards Met | EC 1907/2006, IEC 61935-2, ISO/IEC 11801 2nd Edition, RoHS Compliant |