- RS Stock No.:
- 192-9474
- Mfr. Part No.:
- WIRC5ECMRGRY
- Manufacturer:
- StarTech.com
1 In stock for delivery within 2 working days
Added
Price Each
€247.64
(exc. VAT)
€304.60
(inc. VAT)
Units | Per unit |
1 + | €247.64 |
- RS Stock No.:
- 192-9474
- Mfr. Part No.:
- WIRC5ECMRGRY
- Manufacturer:
- StarTech.com
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
StarTech.com Grey Cat5e Cable, 304.9m - WIRC5ECMRGRY
Set up a business or home computer network quickly and efficiently with this Cat5e cable from StarTech.com. It comes in one long 304.9m length, so there's plenty of cable to install your ethernet communications, even in larger spaces. Its CMR (communications multipurpose cable riser) fire-rating means it's safe to use in the walls and ceilings of offices and schools.
Excellent PerformanceCable is rated up to 350Mhz (megahertz) for fast speeds and high bandwidth, so you can transfer large amounts of data quickly.
FlexibleAs it's a 4-pair unshielded twisted pair (UTP) cable, you'll find it's highly flexible to make installation easy.
ConvenientThis cabling comes in a convenient easy-pull box, so you can install your networking without tangled wires. There are foot-marks along the cable length, reducing the need for measuring and marking.
FlexibleAs it's a 4-pair unshielded twisted pair (UTP) cable, you'll find it's highly flexible to make installation easy.
ConvenientThis cabling comes in a convenient easy-pull box, so you can install your networking without tangled wires. There are foot-marks along the cable length, reducing the need for measuring and marking.
• Uses solid 24 AWG (American Wire Gauge) copper for high conductivity• Unterminated, so you can add your own connections• The PVC (polyvinyl chloride) jacket protects the cable to make it durable
The WIRC5ECMRGRY 350MHz Solid UTP Cable (grey) is CMR rated for use in walls, conduit, ceilings, etc. and is packaged as a 1000-foot bulk roll. The cable features a grey PVC jacket, which provides both flexibility and durability, while making it easier to colour code network cable connections.
Backed by StarTech.com's Lifetime Warranty.
Backed by StarTech.com's Lifetime Warranty.
FAQs
Rated up to 350Mhz to provide superior performance and bandwidth
Flexible PVC rated jacket
24 AWG solid bare copper conductor
4-pair unshielded twisted pair (UTP) cable
Foot-marked cable
Enjoy the low cost savings of buying bulk
Convenient measurement of cable runs
Applications
Mount standard rack mountable equipment into a server rack or cabinet
Flexible PVC rated jacket
24 AWG solid bare copper conductor
4-pair unshielded twisted pair (UTP) cable
Foot-marked cable
Enjoy the low cost savings of buying bulk
Convenient measurement of cable runs
Applications
Mount standard rack mountable equipment into a server rack or cabinet
Are Cat5e and Cat5 cables the same?Cat5e cables are the enhanced version of Cat5 cables. The Cat5e cables are capable of speeds up to 1000Mbps (megabits per second).
Specifications
Attribute | Value |
---|---|
LAN Category | Cat5e |
Length | 305m |
Terminated/Unterminated | Unterminated |
Shield Type | U/UTP |
Shielded/Unshielded | Unshielded |
Outer Sheath Material | PVC |
Sheath Colour | Grey |
Fire Behaviour | CMR Rated |
Cable Shape | Round |
American Wire Gauge | 24 AWG |
Standards Met | CE, REACH, RoHS, UL |
Number of Strands | 8 |
Conductor Strand Type | Solid |