- RS Stock No.:
- 221-7303
- Mfr. Part No.:
- 854278
- Manufacturer:
- Dexlan
Discontinued product
- RS Stock No.:
- 221-7303
- Mfr. Part No.:
- 854278
- Manufacturer:
- Dexlan
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Dexlan armoured patch cord Cat 5e F / UTP angled low copper RJ45 network cable allows you transmit data at frequencies up to 100 MHz, and at speeds up to 1 Gbps (or even up to 2.5 Gbps with active equipment compliant with IEEE 802.3bz). The expression F / UTP indicates that it has general shielding for all 4 pairs, by one aluminium foil. This type of cord provides immunity to fairly satisfactory external disturbances. Its conductor is exclusively composed of copper, and its conductivity is therefore optimal, guaranteeing the best performance high.
Low angled RJ-45 connectors at both ends
Frequency: 100 MHz
Impedance: 100 ohms
Conductor: copper
Shielding: general by aluminium foil
Wiring standard: ANSI / TIA 568C.2 - ISO 11801
Sheath: PVC
Packaging: individual bag
Storage and use temperatures: -20 ° to + 60 ° C
Guarantee: 20 years
Frequency: 100 MHz
Impedance: 100 ohms
Conductor: copper
Shielding: general by aluminium foil
Wiring standard: ANSI / TIA 568C.2 - ISO 11801
Sheath: PVC
Packaging: individual bag
Storage and use temperatures: -20 ° to + 60 ° C
Guarantee: 20 years
Specifications
Attribute | Value |
---|---|
LAN Category | Cat5e |
Length | 2m |
Terminated/Unterminated | Terminated |
Shield Type | F/UTP |
Connector 1 | RJ45 |
Shielded/Unshielded | Shielded |
Sheath Colour | Grey |