- RS Stock No.:
- 616-2413
- Mfr. Part No.:
- 21.15.0722-40
- Manufacturer:
- Roline
Discontinued product
- RS Stock No.:
- 616-2413
- Mfr. Part No.:
- 21.15.0722-40
- Manufacturer:
- Roline
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
S/FTP Patch Cable Cat. 5e
Connection and patch cable for structured building cable
Contact assignment 1:1 in accordance with EIA/TIA 568
AWG-26 wire strand
Overall shielding: aluminium-laminated polyester membrane and tinned copper braid
Length: 10 m
Contact assignment 1:1 in accordance with EIA/TIA 568
AWG-26 wire strand
Overall shielding: aluminium-laminated polyester membrane and tinned copper braid
Length: 10 m
Specifications
Attribute | Value |
---|---|
Length | 10m |
LAN Category | Cat5e |
Terminated/Unterminated | Terminated |
Shield Type | S/FTP |
Sheath Colour | Yellow |
Wiring Configuration | Straight Through |
Number of Strands | 8 |
American Wire Gauge | 26 AWG |
Cable Shape | Round |
- RS Stock No.:
- 616-2413
- Mfr. Part No.:
- 21.15.0722-40
- Manufacturer:
- Roline