- RS Stock No.:
- 765-8921
- Mfr. Part No.:
- 76002 BK002
- Manufacturer:
- Alpha Wire
Temporarily out of stock - back order for despatch 02-07-2024, delivery within 2 working days
Added
Price 1 Reel of 152 Metre(s)
€1,809.52
(exc. VAT)
€2,225.71
(inc. VAT)
Reel(s) | Per Reel | Per Metre* |
1 - 4 | €1,809.52 | €11.905 |
5 + | €1,664.75 | €10.952 |
*price indicative |
- RS Stock No.:
- 765-8921
- Mfr. Part No.:
- 76002 BK002
- Manufacturer:
- Alpha Wire
Legislation and Compliance
Product Details
Industrial Ethernet Cat 5e 4 Pair Cable
Rugged connectivity for your industrial networking needs
Features an abrasion resistant thermoplastic elastomer jacket
Three times the low temperature flexibility
Resists solvents, chemicals and fuels better than ordinary PVC
Feature sunlight resistance
500ft reel length
Features an abrasion resistant thermoplastic elastomer jacket
Three times the low temperature flexibility
Resists solvents, chemicals and fuels better than ordinary PVC
Feature sunlight resistance
500ft reel length
Specifications
Attribute | Value |
---|---|
Length | 152m |
LAN Category | Cat5e |
Terminated/Unterminated | Unterminated |
Shield Type | F/UTP |
Shielded/Unshielded | Shielded |
Outer Sheath Material | TPE |
Sheath Colour | Black |
Core Strands | 1/24 |
American Wire Gauge | 24 AWG |
Number of Strands | 1 |
Voltage Rating | 300 V ac |
Capacitance | 56pF/m |
Cable Shape | Twisted Pair |
Conductor Strand Type | Solid |
- RS Stock No.:
- 765-8921
- Mfr. Part No.:
- 76002 BK002
- Manufacturer:
- Alpha Wire