- RS Stock No.:
- 779-4103
- Mfr. Part No.:
- DDCC5E-019
- Manufacturer:
- APC
- RS Stock No.:
- 779-4103
- Mfr. Part No.:
- DDCC5E-019
- Manufacturer:
- APC
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
APC Data Distribution Cable, CAT5e UTP
Pre-terminated rack to rack network cabling
Plug and Play setup
Number of Ports: 6
Connector A RJ45(Cat 5E Straight Through)
Connector B RJ45(Cat 5E Straight Through)
Number of Ports: 6
Connector A RJ45(Cat 5E Straight Through)
Connector B RJ45(Cat 5E Straight Through)
Supplied with
Installation guide, User Manual
APC Accessories
Specifications
Attribute | Value |
---|---|
Length | 5.8m |
LAN Category | Cat5e |
Terminated/Unterminated | Terminated |
Shield Type | U/UTP |
Connector 1 Gender | Male |
Connector 1 | RJ45 |
Connector 2 Gender | Male |
Connector 2 | RJ45 |
Shielded/Unshielded | Unshielded |
Sheath Colour | Grey |
Wiring Configuration | Straight Through |
Cable Shape | Round |
Number of Strands | 6 |