- RS Stock No.:
- 226-946
- Mfr. Part No.:
- CX68SH5
- Manufacturer:
- CAE Multimedia Connect
Temporarily out of stock - back order for despatch 06-05-2024, delivery within 2 working days
Added
Price 1 Reel of 100 Metre(s)
€295.05
(exc. VAT)
€362.91
(inc. VAT)
Reel(s) | Per Reel | Per Metre* |
1 + | €295.05 | €2.95 |
*price indicative |
- RS Stock No.:
- 226-946
- Mfr. Part No.:
- CX68SH5
- Manufacturer:
- CAE Multimedia Connect
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
Category 6 F/UTP cables 350 MHz - halogen-free
Category 6 100 Ω F/UTP cables.
F/UTP shielded cables assembled in pairs used in both horizontal and vertical configurations.
Ensure continuity for high-speed VDI (Voice - Data - Image) networks.
Low smoke and no halogen.
Feature tear wire, a synthetic separating tape and cross-shaped PE centre core.
Shielded in pairs with an aluminium / polyester strap, 100% coverage.
Cable performance exceeds current set limits.
F/UTP shielded cables assembled in pairs used in both horizontal and vertical configurations.
Ensure continuity for high-speed VDI (Voice - Data - Image) networks.
Low smoke and no halogen.
Feature tear wire, a synthetic separating tape and cross-shaped PE centre core.
Shielded in pairs with an aluminium / polyester strap, 100% coverage.
Cable performance exceeds current set limits.
Standards
IEC 61156-6, EN 50288.
Specifications
Attribute | Value |
---|---|
Series | MMC |
LAN Category | Cat6 |
Length | 100m |
Terminated/Unterminated | Unterminated |
Shield Type | F/UTP |
Shielded/Unshielded | Shielded |
CPR Certification | Dca |
Outer Sheath Material | LSZH |
Sheath Colour | Blue |
Core Strands | 1/23 |
Fire Behaviour | Low Smoke Zero Halogen (LSZH) |
Cross Sectional Area | 0.259 mm² |
Conductor Strand Type | Solid |
Capacitance | 45pF/m |
Number of Strands | 16 |
Standards Met | Euroclass Dca-s2 d2 a2 |
American Wire Gauge | 23AWG |
Outer Diameter | 7 x 14.5mm |
Cable Shape | Twisted Pair |
- RS Stock No.:
- 226-946
- Mfr. Part No.:
- CX68SH5
- Manufacturer:
- CAE Multimedia Connect