- RS Stock No.:
- 123-5545
- Mfr. Part No.:
- XS6W-6LSZH8SS100CM-B
- Manufacturer:
- Omron
5 Within 1 working day(s) (IE stock)
41 Within 2 working day(s) (EU stock)
Added
Price Each
€9.80
(exc. VAT)
€12.05
(inc. VAT)
Units | Per unit |
1 - 9 | €9.80 |
10 - 49 | €8.82 |
50 + | €8.40 |
- RS Stock No.:
- 123-5545
- Mfr. Part No.:
- XS6W-6LSZH8SS100CM-B
- Manufacturer:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
XS6W Series Cat6a Industrial RJ45 Cable Assemblies
From Omron, a series of high performance LSZH (low smoke zero halogen) Cat6a Ethernet cable assemblies. The patch cables have standard connectors and are ideally suited to in-cabinet applications. Constructed from 5.8 mm OD 4-pair 27 AWG cable featuring double shielding with overall braiding and individual foil shields on each pair to reduce EMC interference. Available in blue, yellow and green LSZH jackets in various lengths.
Features and Benefits
Cat6a performance
LSZH cable
Overall braiding
Individual foil shielding on each pair
Reduces EMC interference
Ideal for in panel applications
IP20
10 Gbit up to 500 MHz
LSZH cable
Overall braiding
Individual foil shielding on each pair
Reduces EMC interference
Ideal for in panel applications
IP20
10 Gbit up to 500 MHz
Applications
PCs
Network equipment
Servers
Data centres
Industrial automation
Robotics
Network equipment
Servers
Data centres
Industrial automation
Robotics
Omron Electronics Range
Specifications
Attribute | Value |
---|---|
Series | XS6 |
LAN Category | Cat6 |
Length | 1m |
Terminated/Unterminated | Terminated |
Shield Type | FTP, STP |
Connector 1 | RJ45 |
Connector 1 Gender | Male |
Connector 2 Gender | Male |
Connector 2 | RJ45 |
Shielded/Unshielded | Shielded |
Outer Sheath Material | LSZH |
Sheath Colour | Blue |
Wiring Configuration | Straight Through |
IP Rating | IP20 |
Current Rating | 1 A @ 50 °C |
Standards Met | IEC 60332-1, UL1581 FT2 |
- RS Stock No.:
- 123-5545
- Mfr. Part No.:
- XS6W-6LSZH8SS100CM-B
- Manufacturer:
- Omron