- RS Stock No.:
- 498-3000
- Mfr. Part No.:
- 09456000502
- Manufacturer:
- HARTING
11 In stock for delivery within 2 working days
Added
Price 1 Reel of 100 Metre(s)
€500.35
(exc. VAT)
€615.43
(inc. VAT)
Reel(s) | Per Reel | Per Metre* |
1 + | €500.35 | €5.004 |
*price indicative |
- RS Stock No.:
- 498-3000
- Mfr. Part No.:
- 09456000502
- Manufacturer:
- HARTING
Technical data sheets
Legislation and Compliance
Product Details
Harting Cat6 Industrial Ethernet Cable
The 5.8 mm diameter, Cat6 cable from Harting has a yellow PVC sheath, individually shielded twisted pair cores.
The flame retardant and lead free Ethernet cable allows the transmission of IT digital and analogue signals such as Ethernet 10/10 Mbit/s, 10 Gigabit/s, voice and video services.
The flame retardant and lead free Ethernet cable allows the transmission of IT digital and analogue signals such as Ethernet 10/10 Mbit/s, 10 Gigabit/s, voice and video services.
Features and Benefits
• Operating temperature range -10°C to +70°C
• PVC sheath
• Flame retardant
• Lead free
• Shielded
• Twisted pair conductors
• Delivers patch cord performance up to 500 MHz
• PIMF construction gives high EMC capability
• PVC sheath
• Flame retardant
• Lead free
• Shielded
• Twisted pair conductors
• Delivers patch cord performance up to 500 MHz
• PIMF construction gives high EMC capability
Typical Applications
The high speed industrial network cable is suitable for application in industrial environments
Standards
ISO/IEC 11 801
Specifications
Attribute | Value |
---|---|
Length | 100m |
LAN Category | Cat6 |
Terminated/Unterminated | Unterminated |
Shield Type | S/FTP |
Shielded/Unshielded | Shielded |
Outer Sheath Material | PVC |
Sheath Colour | Yellow |
Core Strands | 7/26 |
Outer Diameter | 6.9mm |
Cable Shape | Twisted Pair |
Cross Sectional Area | 0.72 mm² |
Voltage Rating | 100 V |
Number of Strands | 7 |
Conductor Strand Type | Stranded |
American Wire Gauge | 26 AWG |
- RS Stock No.:
- 498-3000
- Mfr. Part No.:
- 09456000502
- Manufacturer:
- HARTING