- RS Stock No.:
- 719-0719
- Mfr. Part No.:
- 851-16095 719-0719-GY
- Manufacturer:
- Polyco Healthline
82 In stock for delivery within 2 working days
Added
Price Each
€18.67
(exc. VAT)
€22.96
(inc. VAT)
Units | Per unit |
1 - 14 | €18.67 |
15 - 49 | €17.72 |
50 + | €16.80 |
- RS Stock No.:
- 719-0719
- Mfr. Part No.:
- 851-16095 719-0719-GY
- Manufacturer:
- Polyco Healthline
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Cat 6 LSOH Patch Leads
These copper Cat 6 LSOH Patch cords incorporate a low plug suitable for high density applications with an integral strain relief boot to minimise forces on the terminations and to manage the bend radius of the cable. The cable of these patch leads is sheathed in LSOH material making them suitable for internal use.
High performance
Low profile shielded plug
Individually packed with test results
Low profile shielded plug
Individually packed with test results
Standards
ISO/IEC 11801 and ANSI/TIA/EIA 568-C.2
Specifications
Attribute | Value |
---|---|
LAN Category | Cat6 |
Length | 1m |
Terminated/Unterminated | Terminated |
Shield Type | STP |
Connector 1 | RJ45 |
Connector 1 Gender | Male |
Connector 2 | RJ45 |
Connector 2 Gender | Male |
Shielded/Unshielded | Shielded |
Sheath Colour | Grey |
Outer Sheath Material | LSZH |
Wiring Configuration | Straight Through |
- RS Stock No.:
- 719-0719
- Mfr. Part No.:
- 851-16095 719-0719-GY
- Manufacturer:
- Polyco Healthline