Weidmuller Cat6 Right Angle Male RJ45 to Straight Male RJ45 Ethernet Cable, S/FTP, Grey LSZH Sheath, 0.5m, Halogen Free
- RS Stock No.:
- 768-5548
- Mfr. Part No.:
- 1233160005
- Manufacturer:
- Weidmuller
- RS Stock No.:
- 768-5548
- Mfr. Part No.:
- 1233160005
- Manufacturer:
- Weidmuller
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Weidmuller Ethernet Cable, 0.5m Length, Cat6 LAN Category - 1233160005
Need to link devices on a LAN? This Ethernet cable from Weidmuller can bridge the gap. Simply plug one end into your internet router and the other into your device's RJ45 terminal, and you'll be up and running in no time. As it's a Cat6 cable, it can handle zippy connections up to 10Gbps. Its copper braided shield will help prevent crosstalk from other equipment, so your signals stay crisp and clear.
Features & Benefits
• Compact length of 0.5m to reduce cable clutter
• Light weight of 38g to place minimal strain on your setup
• PE insulation for resistance to wear and abrasion
• IP20 rating means it's finger-safe and protected against objects larger than 12mm in size
• Copper wires are highly conductive for a reliable connection
• Light weight of 38g to place minimal strain on your setup
• PE insulation for resistance to wear and abrasion
• IP20 rating means it's finger-safe and protected against objects larger than 12mm in size
• Copper wires are highly conductive for a reliable connection
Applications
• Industrial networking
• Domestic internet systems
• Data centres
• Domestic internet systems
• Data centres
What temperature range can this unit operate in?
This Ethernet cable has a broad operating temperature range between -20°C and +60°C, so it's a hardy piece of kit.
How flexible is this cable?
This cable has a one-time minimum bending radius of 25mm and a repeated minimum bending radius of 50mm, so you can easily route it around corners and in tight places.
Specifications
Attribute | Value |
---|---|
Length | 0.5m |
LAN Category | Cat6 |
Terminated/Unterminated | Terminated |
Shield Type | S/FTP |
Connector 1 Orientation | Right Angle |
Connector 1 | RJ45 |
Connector 1 Gender | Male |
Connector 2 Gender | Male |
Connector 2 | RJ45 |
Shielded/Unshielded | Shielded |
Connector 2 Orientation | Straight |
Sheath Colour | Grey |
Outer Sheath Material | LSZH |
Wiring Configuration | Straight Through |
Fire Behaviour | Halogen Free |
Current Rating | 1 A |
Voltage Rating | 50 V dc |
Standards Met | CE |