- RS Stock No.:
- 789-9992
- Mfr. Part No.:
- PCD-04001-0K
- Manufacturer:
- Molex Premise Networks
39 In stock for delivery within 2 working days
Added
Price Each
€5.75
(exc. VAT)
€7.07
(inc. VAT)
Units | Per unit |
1 - 14 | €5.75 |
15 - 49 | €5.46 |
50 + | €5.27 |
- RS Stock No.:
- 789-9992
- Mfr. Part No.:
- PCD-04001-0K
- Manufacturer:
- Molex Premise Networks
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
PowerCat 6 RJ45 Shielded Patch Cords, LS0H
PowerCat 6 RJ45 shielded F/UTP patch cords made from four pair 26 AWG stranded copper wire with an aluminium/polyester shield and a low smoke zero halogen (LS0H) sheath. The nominal outside diameter for these PowerCat 6 RJ45 patch cords is 6.3mm max. These PowerCat 6 RJ45 shielded patch cords are pre-terminated with an RJ45 plug with an anti-snag slip-on strain relief boot and are suitable for EIA 568A or 568B wiring.
Standards
Commercial Standards:
ISO/IEC 11801 2nd Ed Amd 1 Class E
TIA-568-C.2 Cat. 6, EN50173 Cat.6
Fire Propagation Tests:
IEC 60332-1, IEC 61034-2, IEC-60754-1, IEC-60754-2
ISO/IEC 11801 2nd Ed Amd 1 Class E
TIA-568-C.2 Cat. 6, EN50173 Cat.6
Fire Propagation Tests:
IEC 60332-1, IEC 61034-2, IEC-60754-1, IEC-60754-2
Specifications
Attribute | Value |
---|---|
Length | 1m |
LAN Category | Cat6 |
Terminated/Unterminated | Terminated |
Shield Type | F/UTP |
Connector 1 | RJ45 |
Connector 1 Gender | Male |
Connector 2 Gender | Male |
Connector 2 | RJ45 |
Shielded/Unshielded | Shielded |
Sheath Colour | Yellow |
Outer Sheath Material | LSZH |
Wiring Configuration | Straight Through |
- RS Stock No.:
- 789-9992
- Mfr. Part No.:
- PCD-04001-0K
- Manufacturer:
- Molex Premise Networks