- RS Stock No.:
- 162-3173
- Mfr. Part No.:
- 1683ENH.00500
- Manufacturer:
- Belden
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 162-3173
- Mfr. Part No.:
- 1683ENH.00500
- Manufacturer:
- Belden
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Belden Ethernet Cable, 23AWG, 8 Wire Strands - 1683ENH Series - 1683ENH.00500
Struggling to send data over long distances in your industrial system? Grab this Ethernet cable from Belden. At 500m long, it lets you reach your connectivity goals in large-scale infrastructure projects. Thanks to Cat6a technology, you benefit from fast data transmission. As the cable comes unterminated it's easy to add connectors to suit your setup. The four pairs of bare copper conductors are colour-coded, so you know what's what during installation. To fend off interference and protect against environmental damage, the cores are insulated, shielded with foil and covered in a flexible jacket.
Features & Benefits
• Bright blue colour makes it easy to spot
• Slim 7.2mm outer diameter for space-tight areas
• Achieves speeds up to 10Gbps to boost workflow
• Slim 7.2mm outer diameter for space-tight areas
• Achieves speeds up to 10Gbps to boost workflow
Applications
• Military equipment
• IT services
• Communication centres
• IT services
• Communication centres
Does this Ethernet cable have any fire safety features?
Yes. Its sheath's made from low-smoke zero-halogen material to reduce toxic and corrosive emissions in the event of a fire.
Specifications
Attribute | Value |
---|---|
Series | 1683ENH |
LAN Category | Cat6a |
Length | 500m |
Terminated/Unterminated | Unterminated |
Shield Type | U/UTP |
Shielded/Unshielded | Unshielded |
CPR Certification | Eca |
Outer Sheath Material | LSZH |
Sheath Colour | Blue |
Fire Behaviour | Low Smoke Zero Halogen (LSZH) |
Number of Strands | 8 |
Cable Shape | Twisted Pair |
Conductor Strand Type | Solid |
Outer Diameter | 7.2mm |
American Wire Gauge | 23 AWG |
Capacitance | 56 pF/m, 1600pF/m |
Current Rating | 1.5 A |
Voltage Rating | 72 V dc |
Standards Met | ANSI/TIA/EIA 568-C.2 (2009), ECA, EN 50173-1 Ed. 3:2011, IEC 60332-1, ISO/IEC 11801 Ed. 2.0:2002/A2:2010/C1:2011 |