- RS Stock No.:
- 175-7232
- Mfr. Part No.:
- 5254ARPE
- Manufacturer:
- CAE Multimedia Connect
5 In stock for delivery within 2 working days
Added
Price 1 Reel of 100 Metre(s)
€516.95
(exc. VAT)
€635.85
(inc. VAT)
Reel(s) | Per Reel | Per Metre* |
1 + | €516.95 | €5.17 |
*price indicative |
- RS Stock No.:
- 175-7232
- Mfr. Part No.:
- 5254ARPE
- Manufacturer:
- CAE Multimedia Connect
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
The 5254ARPE cable is used in full shielded structured cabling system, in case of special configuration. His steel armour and his PE external jacket allows a burried application or outside link in environment which required a high rodent protection. Its performances exceed the limits required by current standards thanks to its excellent high speed and error free transmission up to 525 Mhz.
ISDN - RNIS
TOKEN RING 4/16 Mbits
100 VG-AnyLAN
TP-PMD/TP-DDI
ATM 155, 622 Mbits/s and 1,2Gbits
ETHERNET 10 Base T
ETHERNET 100 Base Tx, 100 Base T4
ETHERNET 1000 Base T – GIGABIT Ethernet
IEEE 802.3 af – PoE (Power Over Ethernet) and DRAFT 4.2 IEEE 802.3 at - future PoE+
10 GIGABIT ETHERNET (Up to 100 m)
TOKEN RING 4/16 Mbits
100 VG-AnyLAN
TP-PMD/TP-DDI
ATM 155, 622 Mbits/s and 1,2Gbits
ETHERNET 10 Base T
ETHERNET 100 Base Tx, 100 Base T4
ETHERNET 1000 Base T – GIGABIT Ethernet
IEEE 802.3 af – PoE (Power Over Ethernet) and DRAFT 4.2 IEEE 802.3 at - future PoE+
10 GIGABIT ETHERNET (Up to 100 m)
Specifications
Attribute | Value |
---|---|
Series | MMC |
Length | 100m |
LAN Category | Cat6a |
Terminated/Unterminated | Unterminated |
Shield Type | U/FTP |
Shielded/Unshielded | Shielded |
CPR Certification | Fca |
Outer Sheath Material | PE |
Sheath Colour | Black |
Core Strands | 1/23 |
Fire Behaviour | Low Smoke Zero Halogen (LSZH) |
Cross Sectional Area | 0.259 mm² |
Capacitance | 45pF/m |
American Wire Gauge | 23AWG |
Outer Diameter | 10.3mm |
Conductor Strand Type | Solid |
Number of Strands | 8 |
Standards Met | Euroclass Fca |
Cable Shape | Twisted Pair |
- RS Stock No.:
- 175-7232
- Mfr. Part No.:
- 5254ARPE
- Manufacturer:
- CAE Multimedia Connect