Roline Cat6a Male RJ45 to Male RJ45 Ethernet Cable, UTP, Grey LSZH Sheath, 300mm, Low Smoke Zero Halogen (LSZH)
- RS Stock No.:
- 197-3680
- Mfr. Part No.:
- 21.15.2981-50
- Manufacturer:
- Roline
63 Within 2 working day(s) (EU stock)
385 Within 2 working day(s) (EU stock)
Added
Price Each
€4.22
(exc. VAT)
€5.19
(inc. VAT)
Units | Per unit |
1 + | €4.22 |
- RS Stock No.:
- 197-3680
- Mfr. Part No.:
- 21.15.2981-50
- Manufacturer:
- Roline
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Roline patch cable for networking connections between devices. It is flexible cable, suitable for narrow bending. It is durable due to moulded kink protection.
Complete braid shielding
Pairs shielded with aluminium clad polyester foil
High quality plugs with gold plated contacts
Pairs shielded with aluminium clad polyester foil
High quality plugs with gold plated contacts
Specifications
Attribute | Value |
---|---|
Length | 300mm |
LAN Category | Cat6a |
Terminated/Unterminated | Terminated |
Shield Type | UTP |
Connector 1 | RJ45 |
Connector 1 Gender | Male |
Connector 2 | RJ45 |
Connector 2 Gender | Male |
Shielded/Unshielded | Shielded |
Sheath Colour | Grey |
Outer Sheath Material | LSZH |
Wiring Configuration | Straight Through |
Fire Behaviour | Low Smoke Zero Halogen (LSZH) |
Number of Strands | 8 |
Conductor Strand Type | Stranded |
Standards Met | EIA/TIA 568, RoHS Compliant |
Cable Shape | Round |
American Wire Gauge | 26 AWG |