- RS Stock No.:
- 219-8511
- Mfr. Part No.:
- 268466000/100
- Manufacturer:
- Van Damme
2 In stock for delivery within 2 working days
Added
Price 1 Reel of 1
€300.20
(exc. VAT)
€369.25
(inc. VAT)
Reel(s) | Per Reel |
1 - 9 | €300.20 |
10 - 24 | €291.19 |
25 - 49 | €282.18 |
50 + | €258.17 |
- RS Stock No.:
- 219-8511
- Mfr. Part No.:
- 268466000/100
- Manufacturer:
- Van Damme
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Van Damme Tour Cat Cat 6A S/FTP stranded conductor is a flexible PVC jacketed 26 AWG stranded conductor cable with individually screened pairs and a 75 % coverage overall braided screen. It is suitable for Gigabit and 100 Mbit data and Ethernet based digital audio & video transmissions.
Patch cords and link cables for Ethernet and Ethernet based protocols
Flexible and robust for touring and dynamic use
Ideal for use with the Neutrik Cat 6A Ethercon
Flexible and robust for touring and dynamic use
Ideal for use with the Neutrik Cat 6A Ethercon
Specifications
Attribute | Value |
---|---|
Length | 100m |
LAN Category | Cat6a |
Terminated/Unterminated | Unterminated |
Shield Type | S/FTP |
Shielded/Unshielded | Shielded |
Sheath Colour | Black |