- RS Stock No.:
- 221-7312
- Mfr. Part No.:
- 858502
- Manufacturer:
- Dexlan
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 221-7312
- Mfr. Part No.:
- 858502
- Manufacturer:
- Dexlan
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Dexlan armoured patch cord Cat 6a S / FTP snagless LS0H copper RJ45 network cable allows you transmit data at frequencies up to 500 MHz, and at speeds up to 10 Gbps. The expression S / FTP indicates that it has general shielding, and an individual shield per pair. General shielding is ensured by a tinned copper braid, and the shielding of each pair by aluminium foil. This type of cord offers the level of highest shielding, and allows very good immunity to external disturbances, and therefore maximum guaranteed flow rates. Its conductor is exclusively composed of copper, and its conductivity is therefore optimal, guaranteeing the best performance high. This type of cable is recommended for applications PoE up to 30 W (PoE +). The sheath of this cord is LS0H, which means that in case fire, it emits little smoke, no halogen and delays the flame spread.
Impedance: 100 ohms
Storage and use temperatures: -20 ° to + 60 ° C
Storage and use temperatures: -20 ° to + 60 ° C
Specifications
Attribute | Value |
---|---|
Length | 2m |
LAN Category | Cat6a |
Terminated/Unterminated | Terminated |
Shield Type | S/FTP |
Connector 1 | RJ45 |
Shielded/Unshielded | Shielded |
Sheath Colour | White |