- RS Stock No.:
- 531-080
- Mfr. Part No.:
- SF12008SH
- Manufacturer:
- CAE Multimedia Connect
Temporarily out of stock - back order for despatch 30-07-2024, delivery within 2 working days
Added
Price 1 Reel of 100 Metre(s)
€490.42
(exc. VAT)
€603.22
(inc. VAT)
Reel(s) | Per Reel | Per Metre* |
1 + | €490.42 | €4.904 |
*price indicative |
- RS Stock No.:
- 531-080
- Mfr. Part No.:
- SF12008SH
- Manufacturer:
- CAE Multimedia Connect
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TR
Product Details
Category 7A S/FTP Cable
Designed to transmit digital and analogue signals, and therefore ideal for use in very high-speed VDI (Voice - Data - Image) networks.
Features and Benefits
· Category 7A S/FTP cables assembled in pairs and general shielding
· Individually shielded pairs
· Low smoke zero halogen
· Category 7A S/FTP cables assembled in pairs and general shielding
· Individually shielded pairs
· Low smoke zero halogen
Standards
Fire resistance: IEC 60332-1 / NF C320070 C2
IEC 61156-5 Cat. 7A
EN 502288-4-1
IEC 61156-5 Cat. 7A
EN 502288-4-1
Specifications
Attribute | Value |
---|---|
Series | MMC |
LAN Category | Cat7a |
Length | 100m |
Terminated/Unterminated | Unterminated |
Shield Type | S/FTP |
Shielded/Unshielded | Shielded |
CPR Certification | Dca |
Outer Sheath Material | LSZH |
Sheath Colour | Yellow |
Cable Shape | Multicore |
American Wire Gauge | 22 AWG |
Outer Diameter | 7.8 x 16.2mm |
Number of Strands | 8 |
Cross Sectional Area | 0.26 mm² |
Capacitance | 45pF/m |
Conductor Strand Type | Solid |
Standards Met | Dca-s2 d2 a2, IEC 60332-1 |
- RS Stock No.:
- 531-080
- Mfr. Part No.:
- SF12008SH
- Manufacturer:
- CAE Multimedia Connect