- RS Stock No.:
- 175-6546
- Mfr. Part No.:
- 1888ELV.00500
- Manufacturer:
- Belden
Temporarily out of stock - back order for despatch 12-08-2024, delivery within 2 working days
Added
Price 1 Reel of 500 Metre(s)
€2,469.29
(exc. VAT)
€3,037.23
(inc. VAT)
Reel(s) | Per Reel | Per Metre* |
1 + | €2,469.29 | €4.939 |
*price indicative |
- RS Stock No.:
- 175-6546
- Mfr. Part No.:
- 1888ELV.00500
- Manufacturer:
- Belden
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
CAT7A (1000MHz), 4-Pair, S/FTP shielded, Premise Horizontal Cable, 22 AWG solid bare copper conductors, Foam Polyolefin insulation, each pair with Beldfoil® shield, overall tinned copper braid shield (50% coverage), LSZH jacket
Specifications
Attribute | Value |
---|---|
Series | 1888ELV |
Length | 500m |
LAN Category | Cat7a |
Terminated/Unterminated | Unterminated |
Shield Type | S/FTP |
Shielded/Unshielded | Shielded |
CPR Certification | B2ca |
Outer Sheath Material | LSZH |
Sheath Colour | Grey |
Outer Diameter | 8.1mm |
Conductor Strand Type | Solid |
Voltage Rating | 72 V |
Current Rating | 1.5 A |
American Wire Gauge | 22 AWG |
Cable Shape | Twisted Pair |
Standards Met | EN 50173-1 Ed. 3:2011, EN50267-1, IEC 60754-1 |