Samsung Indoor, Outdoor PoE Camera, 1024 x 768 pixels, 1280 x 1024 pixels, 1280 x 720P (HD) pixels, 320 x 240 pixels,
- RS Stock No.:
- 116-9380
- Mfr. Part No.:
- SND-L5013P/EX
- Manufacturer:
- Samsung
Discontinued product
- RS Stock No.:
- 116-9380
- Mfr. Part No.:
- SND-L5013P/EX
- Manufacturer:
- Samsung
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Specifications
Attribute | Value |
---|---|
Indoor/Outdoor | Indoor, Outdoor |
Resolution | 1024 x 768 pixels, 1280 x 1024 pixels, 1280 x 720P (HD) pixels, 320 x 240 pixels, 640 x 480 pixels, 800 x 600 pixels |
Power Over Ethernet | Yes |
Focal Length | 3.6mm |
Sensor Type | 1.3 Megapixel |
Height | 107.6 mm |
Diameter | 132.1mm |