ABUS Network Indoor, Outdoor IR PoE CCTV Camera

Subtotal (1 unit)*

€331.04

(exc. VAT)

€407.18

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€331.04

*price indicative

RS Stock No.:
272-8607
Mfr. Part No.:
IPCB44561A
Manufacturer:
ABUS Security-Center
Find similar products by selecting one or more attributes.
Select all

Brand

ABUS Security-Center

Indoor/Outdoor

Indoor, Outdoor

Analogue/Network

Network

Form Factor

Mini Dome

Power Over Ethernet

Yes

Maximum Resolution

2688 x 1520pixels

IR

Yes

Wireless

No

IP Rating

IP67

COO (Country of Origin):
CN
The ABUS Security-Centre wireless dome camera delivers video streams in 4 MPx resolution. With its IP67 housing and integrated IR LEDs, it is suitable for indoor and outdoor use by day and night. The Wi Fi camera covers a span of 103° for a good overview of larger rooms or areas. Motion detection and WDR backlight compensation are built in.

Recording and compatibility
Automatic object recognition
Convenient start up

Related links