- RS Stock No.:
- 187-9369
- Mfr. Part No.:
- TVAC10070
- Manufacturer:
- ABUS
Discontinued product
- RS Stock No.:
- 187-9369
- Mfr. Part No.:
- TVAC10070
- Manufacturer:
- ABUS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
4K Ultra HD resolution: 3840 x 2160 pixels
Connections: 2 x HDMI, 2 x DP, 1 x PC audio output
28" LED monitor with bright colour display and high contrast (16:9 format)
Ideal for high-resolution 4K recording systems
Integrated loudspeaker
Compatible with VESA brackets
Connections: 2 x HDMI, 2 x DP, 1 x PC audio output
28" LED monitor with bright colour display and high contrast (16:9 format)
Ideal for high-resolution 4K recording systems
Integrated loudspeaker
Compatible with VESA brackets
Specifications
Attribute | Value |
---|---|
Model Number | TVAC10070 |
Screen Size | 28in |
Monitor Type | LED |
Colour or Black & White Display | Colour |
Resolution | 3840 x 2160 pixels |
Depth | 41 mm |
Height | 432 mm |
Width | 661mm |