Abus TVAC10060 24in HD LED CCTV Monitor

  • RS Stock No. 893-7004
  • Mfr. Part No. TVAC10060
  • Manufacturer ABUS
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

ABUS 24in. Full HD LED Monitor

The ABUS 24in. LED monitor displays full HD 1080p pictures in 16:9 format, making it ideally suited for displaying megapixel surveillance pictures.

Resolution: 1920 x 1080 pixels
Fast reaction time (5 ms)
LED background lighting: brilliant colour display and contrast
Graphical on-screen display (OSD)
Connections: HDMI, DVI, VGA, audio input and output
Integrated loudspeakers
Low power consumption (LED technology)
For wall and ceiling installation (with VESA mount)

Detailed surveillance pictures in full HD
Thanks to a rapid reaction time of just 5 ms, surveillance pictures in full HD are transmitted in a matter of seconds. Quick movements on the screen are shown clearly and continuously, without any distortions, flickering or ghost images. You see detailed, vivid pictures in full HD quality.
Versatile connections
The connections ensure a high level of flexibility when connecting the monitor to a recorder or PC. Thanks to the HDMI connection, the monitor is optimally suited to displaying images in full HD. The VGA and DVI connections provide additional options, making the monitor a suitable component for versatile surveillance systems, and it is further equipped with an integrated loudspeaker and an audio input and output

Specifications
Attribute Value
Model Number TVAC10060
Screen Size 24in
Monitor Type LED
Colour or Black & White Display Colour
Resolution 1920 x 1080 pixels
Video Input Connection Audio x 1, DVI x 1, HDMI x 1, VGA x 1
Horizontal Angle of View 160°
Vertical Angle of View 160°
Depth 75 mm
Height 407 mm
Width 580mm
3 In stock for delivery within 2 working days
Unit of sale: Each
323.86
(exc. VAT)
398.35
(inc. VAT)
units
Per unit
1 +
€323.86
Related Products
Vigilant Vision, has a range of high performance ...
Description:
Vigilant Vision, has a range of high performance LED monitors for use in security monitoring applicationsIdeal for use with speed dome CCTV camera systems and applications requiring the monitoring of high-speed traffic. Case Type: Plastic Response Time 5ms Viewing Angle ...
Vigilant vision 8in LED BNC/VGA monitor with metal ...
Description:
Vigilant vision 8in LED BNC/VGA monitor with metal case and glass front. Maximum Resolution 800 (H) x 600 (V)Active Display Area 162.0 x 121.5 (V) mm Power Supply 12Vdc, 1AVoltage AC100 - 240V 50 / 60Hz Response Time 10ms - ...
The NEC multisync E241N 24in LED computer monitor ...
Description:
The NEC multisync E241N 24in LED computer monitor with stand is designed for user comfort and convenience It is an ultra-thin bezel display with multiple connectivity ports on the bottom and side of the monitor that allows you to easily ...
The Dell U2412M 24in black LED screen without ...
Description:
The Dell U2412M 24in black LED screen without stand computer monitor designed for user comfort and convenience It has a slim border with multiple connectivity ports on the bottom and side of the monitor allow you to easily connect to ...