- RS Stock No.:
- 122-9742
- Mfr. Part No.:
- FP66NEMR
- Manufacturer:
- DFX Technology
Discontinued product
- RS Stock No.:
- 122-9742
- Mfr. Part No.:
- FP66NEMR
- Manufacturer:
- DFX Technology
Technical data sheets
Legislation and Compliance
Product Details
DFX Tech 600x600 Flat LED Panel
DFX Technology has introduced these flat LED panel luminaires, which are designed to replace traditional 600 x 600 mm fluorescent light fittings. This LED panel incorporates a bright evenly distributed light, whilst offering greater energy savings. LED lighting provides a long lifetime with instant full brightness.
Features and Benefits
Direct replacement of traditional fluorescent lighting
Super bright, more than 75 lumens per Watt
Greater than 50000 hour life expectancy
Up to 50% energy savings
Type of protection: IP54
Super bright, more than 75 lumens per Watt
Greater than 50000 hour life expectancy
Up to 50% energy savings
Type of protection: IP54
Specifications
Attribute | Value |
---|---|
Type | Flat Panel LED |
Length | 595 mm |
Width | 595 mm |
Depth | 56 mm |
Wattage | 39 W |
Number of Lamps | 1 |
Lamp Type | LED |
Colour Tone | Cool White |
Colour Temperature | 4250K |
Voltage Rating | 230 V ac |
- RS Stock No.:
- 122-9742
- Mfr. Part No.:
- FP66NEMR
- Manufacturer:
- DFX Technology