- RS Stock No.:
- 179-8529
- Mfr. Part No.:
- 4058075149502
- Manufacturer:
- LEDVANCE
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 179-8529
- Mfr. Part No.:
- 4058075149502
- Manufacturer:
- LEDVANCE
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
PANEL VALUE 600 | LED Square recessed panel luminaires, 600 x 600 mm, 36W, 4000K
Ledvance LED Panel Luminaires are the ideal indoor lighting option for those looking for an energy saving, low maintenance and wide illumination coverage lighting solution. The Ledvance LED Panel Luminaires offer versatile mounting options and are minimalist approach that takes less space making them perfect for compact spaces too.
These lights provide great value for money with a contemporary modern look, perfect for indoor public environments and a direct replacement for luminaires with fluorescent lamps and as these luminaires offer a high lumen output, it reduces the number of panels per installation making them Ideal for Hospitals, Labs, Schools, workspaces and many more spaces.
This LED panel luminaire is the ideal upgrade of existing fluorescent installations and provides a long life, low maintenance solution with greater energy savings of up to 50% with an average life up to 60,000 hours. Suitable for recessed ceiling systems with grid size of 600 x 60mm. Also, due to its high IP 54 rating, its suitable for using in dusty and damp locations.
Achieving a luminous flux of 4320 lm and a high luminous efficiency of up to 120 lm per watt. The colour temperature of 4000K of cool white light colour tone, this LED recessed panel light will ensure your environment is a pleasant atmosphere.
These lights provide great value for money with a contemporary modern look, perfect for indoor public environments and a direct replacement for luminaires with fluorescent lamps and as these luminaires offer a high lumen output, it reduces the number of panels per installation making them Ideal for Hospitals, Labs, Schools, workspaces and many more spaces.
This LED panel luminaire is the ideal upgrade of existing fluorescent installations and provides a long life, low maintenance solution with greater energy savings of up to 50% with an average life up to 60,000 hours. Suitable for recessed ceiling systems with grid size of 600 x 60mm. Also, due to its high IP 54 rating, its suitable for using in dusty and damp locations.
Achieving a luminous flux of 4320 lm and a high luminous efficiency of up to 120 lm per watt. The colour temperature of 4000K of cool white light colour tone, this LED recessed panel light will ensure your environment is a pleasant atmosphere.
Key product benefits include
Suitable for use in dusty and damp locations thanks to high IP rating
High lumen output reduces the total number of panels per installation
Energy savings of up to 50 % (compared to luminaires that use fluorescent lamps)
Low flicker light thanks to special electronic control gear
5 years guarantee
Easy and quick installation
Very homogenous light
External driver for extended flexibility (compatible with selected DALI drivers)
Very slim aluminium housing (only 10.5mm and matt white frame)
High lumen output reduces the total number of panels per installation
Energy savings of up to 50 % (compared to luminaires that use fluorescent lamps)
Low flicker light thanks to special electronic control gear
5 years guarantee
Easy and quick installation
Very homogenous light
External driver for extended flexibility (compatible with selected DALI drivers)
Very slim aluminium housing (only 10.5mm and matt white frame)
Additional features and benefits
LED Panel Luminaires are used when you require, clear consistent light for any environment. It reduces the costs compared to Fluorescent lamps with very little maintenance. Some areas you can use these lights or luminaires include:
Direct replacement for luminaires with fluorescent lamps
Offices
Hospitals
Laboratories
kitchen, workspaces
Suitable for recessed ceiling systems with grid size of 600 x 600 mm
Direct replacement for luminaires with fluorescent lamps
Offices
Hospitals
Laboratories
kitchen, workspaces
Suitable for recessed ceiling systems with grid size of 600 x 600 mm
Equipment / Accessories
Accessories for several mounting options available
External control gear included
External control gear included
FAQ
Is this panel light Dimmable?
This light is non-dimmable.
What is the minimum operating temperature?
This Recessed LED PANEL VALUE 600 from Ledvance has an operational temperature range of -10 to +45 °C
What are the mounting options for this recessed panel light?
The LED Panel Value 600 IP54 recessed light can be mounted to ceilings and walls in 3 different ways: recessed, suspended and surface with accessory options available for all mounting options.
What type of connection does this luminaire contain?
Screw terminal, 2 Pole (L,N)
This light is non-dimmable.
What is the minimum operating temperature?
This Recessed LED PANEL VALUE 600 from Ledvance has an operational temperature range of -10 to +45 °C
What are the mounting options for this recessed panel light?
The LED Panel Value 600 IP54 recessed light can be mounted to ceilings and walls in 3 different ways: recessed, suspended and surface with accessory options available for all mounting options.
What type of connection does this luminaire contain?
Screw terminal, 2 Pole (L,N)
Standards
CE/CB/ENEC/TÜV SÜD/EAC/RoHS
Specifications
Attribute | Value |
---|---|
Lamp Type | LED |
Width | 595 mm |
Depth | 12.6 mm |
Lamp Shape | Squared |
Colour Tone | Cool White |
Colour Temperature | 4000K |
Wattage | 36 W |
IP Rating | IK04, IP54 |
Standards Met | CB, CE, EAC, TUV SUD |