RS PRO 80 W LED Ceiling Light Batten, 100 → 277 V ac LED Non Corrosive Fitting, 1 Lamp, 1.5 m Long, IP65
- RS Stock No.:
- 183-0588
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 183-0588
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO 80 W LED, 5ft, LED, NCF Light Batten, 9000lm
This high quality 5ft 80W LED NCF light batten from RS PRO features a high lumen output of 9000lm and is ideal for industrial and commercial applications such as warehouses, car parks, arenas, wet areas and more. The light consists of a polycarbonate body and diffuser with an aluminium tray construction, ensuring a lightweight yet highly durable light suitable for a wide range of environments. This powerful ceiling light batten includes stainless steel 304 clips making them an ideal fitting for food preparation areas with an operating temperature range of -25 to +50°C. With an IP65 and IK08 rating, the light is protected from water and ingress from solid objects. Regardless of application, this high-quality light batten from RS PRO will produce a sot yet sufficient light source capable of lighting large areas.
Features and benefits
• Manufactured from aluminium and polycarbonate with IP65 and IK08 protection
• Lightweight yet highly durable
• High lumen output of 9000lm
• Comes with stainless steel 304 clips for easy installation
• Ideal for use in a wide range of environments
• LED NCF (non-corrosive fitting) with long life
• Efficient diffuser to distribute light evenly with a 120° beam angle
• Lightweight yet highly durable
• High lumen output of 9000lm
• Comes with stainless steel 304 clips for easy installation
• Ideal for use in a wide range of environments
• LED NCF (non-corrosive fitting) with long life
• Efficient diffuser to distribute light evenly with a 120° beam angle
Application
LED light battens are ideal for providing a sufficient light source in a wide range of indoor and outdoor environments. They are often lightweight yet highly durable and offer protection from moisture and mechanical impacts. LED light battens are commonly used in environments such as:
• Warehouses
• Car Parks
• Garages
• Arenas
• Underpasses
• Warehouses
• Car Parks
• Garages
• Arenas
• Underpasses
FAQs
Is this light dimmable?
No, this light is non-dimmable.
What is the operating temperature?
This light offers a working temperature range of -25 to +50°C.
What is the CCT of this light?
The CCT (correlated colour temperature) of this light is 6300K.
What is the lifespan?
This LED light offers a lifespan of 30,000hrs.
Specifications
Attribute | Value |
---|---|
Type | LED Non Corrosive Fitting |
Length | 1.5 m |
Width | 94 mm |
Wattage | 80 W |
Number of Lamps | 1 |
Colour Tone | Daylight |
Lamp Type | LED |
Colour Temperature | 6300K |
Voltage Rating | 100 → 277 V ac |
IP Rating | IP65 |