- RS Stock No.:
- 194-5830
- Mfr. Part No.:
- 4058075225176
- Manufacturer:
- LEDVANCE
Discontinued product
- RS Stock No.:
- 194-5830
- Mfr. Part No.:
- 4058075225176
- Manufacturer:
- LEDVANCE
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Energy savings of up to 50 % (compared to luminaires that use fluorescent lamps)
External driver for extended flexibility
Light guide plate with micro structure made of non-yellowing material for long lifetime
Easy and quick installation
Low flicker light thanks to special electronic control gear
5 years guarantee
High luminous efficacy: up to 110 lm/W
Lifetime (L80/B10): up to 60,000 h (at 25 °C)
Connector box with push wire terminal for tool-free connection
Aluminum housing, polystyrene diffuser
Application
Direct replacement for luminaires with fluorescent lamps
Corridors
Offices
Conference rooms
Reception areas
Foyers
Elevators
Suitable for recessed ceiling systems with grid size of 600 x 600 mm
Specifications
Attribute | Value |
---|---|
Lamp Type | LED |
Length | 600 mm |
Width | 600 mm |
Depth | 9 mm |
Colour Tone | Neutral White |
Colour Temperature | 4000K |
Wattage | 30 W |
Voltage Rating | 220 → 240 V |
- RS Stock No.:
- 194-5830
- Mfr. Part No.:
- 4058075225176
- Manufacturer:
- LEDVANCE