- RS Stock No.:
- 612-1030
- Mfr. Part No.:
- JUB2235J
- Manufacturer:
- Thorlux Lighting
Discontinued product
- RS Stock No.:
- 612-1030
- Mfr. Part No.:
- JUB2235J
- Manufacturer:
- Thorlux Lighting
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
T5 Surface Fitting - Shallow Profile
This Thorlux lighting shallow broad surface mount luminaire is a British made high quality construction product. Very easy to install, they are made of steel body finished in non yellowing white. Ideal applications are Schools and Hospitals.
Shallow profile – only 78mm deep
Uses high efficiency T5 lamps
Easy access hinged geartray
Broad distribution optic with 9% upward light for ceiling illumination
Supplied with satin finish curved prismatic polycarbonate controller and styled end caps
Uses high efficiency T5 lamps
Easy access hinged geartray
Broad distribution optic with 9% upward light for ceiling illumination
Supplied with satin finish curved prismatic polycarbonate controller and styled end caps
Specifications
Attribute | Value |
---|---|
Type | Single Batten |
Batten Type | Single |
Length | 1.5 m |
Depth | 78 mm |
Wattage | 35 W |
Number of Lamps | 2 |
Lamp Type | Fluorescent |
Lamp Size | T5 |
Voltage Rating | 230 V ac |
- RS Stock No.:
- 612-1030
- Mfr. Part No.:
- JUB2235J
- Manufacturer:
- Thorlux Lighting