- RS Stock No.:
- 794-3484
- Mfr. Part No.:
- 01054
- Manufacturer:
- EDL Lighting Limited
Discontinued product
- RS Stock No.:
- 794-3484
- Mfr. Part No.:
- 01054
- Manufacturer:
- EDL Lighting Limited
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
LED Energy Efficient Bulkhead Corrosion Resistant IP67
The IP67 Linear LED bulkhead replaces the T5/T8 5 foot fluorescent. Applications include industrial lighting, car parks, warehouses, subways, tunnels and food industry and can be used in areas where dust and water are present. The unit uses significantly less energy than a conventional fluorescent luminaire, up to 70% saving when compared to traditional magnetic ballasts solutions. The LED light is flame retardant, corrosion resistant and manufactured from impact resistant polycarbonate fitted with stainless steel retention clips. This LED bulkhead is fitted with a bespoke gear tray, especially designed to maximise the light distribution from the high output long life Oslon LEDs.
18 x 1w Oslon LED
Luminous flux 1900 lm
Moisture proof luminaire with prismatic diffuser
Flame and impact resistant polycarbonate body
Highly transparent, UV stabilised Polycarbonate Diffuser, with internal longitudinal prisms
Non ageing polyurethane foam gasket
Vertical and horizontal mounting, direct to wall or ceiling
Luminous flux 1900 lm
Moisture proof luminaire with prismatic diffuser
Flame and impact resistant polycarbonate body
Highly transparent, UV stabilised Polycarbonate Diffuser, with internal longitudinal prisms
Non ageing polyurethane foam gasket
Vertical and horizontal mounting, direct to wall or ceiling
Specifications
Attribute | Value |
---|---|
Type | Electronic Ballast |
Shape | Linear |
Wattage | 18 W |
Voltage Rating | 230 → 240 V |
Lamp Type | LED |
Lamp Supplied | Yes |
Length | 1.583 m |
Width | 105 mm |
Depth | 111 mm |
IP Rating | IP67 |
Dimensions | 1583 x 105 x 111 mm |
Lamp Shape | Linear |
Anti-corrosive | Yes |