- RS Stock No.:
- 825-7737
- Mfr. Part No.:
- R2E250-AL05-16
- Manufacturer:
- ebm-papst
Discontinued product
Alternative
ebm-papst RadiCal Series Centrifugal Fan, 230 V ac, 1430m³/h, AC Operation, 250 (Dia.) x 99mm
€553.46
Each
RS Stock No.: 802-9456
- RS Stock No.:
- 825-7737
- Mfr. Part No.:
- R2E250-AL05-16
- Manufacturer:
- ebm-papst
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
ebm-papst Centrifugal Fan
The ebm-papst single inlet centrifugal fan has an airflow of 1335 m³/h (for 50Hz) at a fan speed of 2700rpm and has a supply voltage rating of 230VAC. The fan is featured with the backwards-curved, long blade. This blower is highly resistant to the dirt and dust. Also, its hydraulic efficiency is very high. The motor direction is clockwise with the S1 operation mode.
Features and Benefits
High aerodynamic efficiency
Quiet running, especially reduced tonal noise
Unrivalled compactness
Robust and maintenance free
Choice of proven single or 3-phase asynchronous motors or more efficient
GreenTech EC versions available in fixed speed or variable speed control options
Class B insulation
Quiet running, especially reduced tonal noise
Unrivalled compactness
Robust and maintenance free
Choice of proven single or 3-phase asynchronous motors or more efficient
GreenTech EC versions available in fixed speed or variable speed control options
Class B insulation
Applications
Industrial use
Central air conditioning units or building ventilation systems
Automobile
Central air conditioning units or building ventilation systems
Automobile
Certifications
EN 60335-1
CE certified
UL 2111 approved
CSA C22.2 No. 77 certified
CCC certified
CE certified
UL 2111 approved
CSA C22.2 No. 77 certified
CCC certified
Specifications
Attribute | Value |
---|---|
Blower Type | Centrifugal |
AC or DC Operation | AC |
Air Flow | 1335 m³/h, 1780m³/h |
Series | R2E250 |
Width | 250mm |
Fan Speed | 2700 rpm, 2750rpm |
Noise Level | 72dB(A) |
Bearing Type | Ball |
Direction of Curve | Backward |
- RS Stock No.:
- 825-7737
- Mfr. Part No.:
- R2E250-AL05-16
- Manufacturer:
- ebm-papst