- RS Stock No.:
- 825-7831
- Mfr. Part No.:
- R4E355-AF05-09
- Manufacturer:
- ebm-papst
Discontinued product
Alternative
ebm-papst RadiCal Series Centrifugal Fan, 230 V ac, 1430m³/h, AC Operation, 250 (Dia.) x 99mm
€553.46
Each
RS Stock No.: 802-9456
- RS Stock No.:
- 825-7831
- Mfr. Part No.:
- R4E355-AF05-09
- Manufacturer:
- ebm-papst
Technical data sheets
Legislation and Compliance
Product Details
ebm-papst AC Centrifugal Fan
The ebm-papst Centrifugal fan has an airflow of 2740m³/h (for 50Hz) at a fan speed of 1630rpm and has a supply voltage rating of 230VAC. It is an electronically commutated motor fan with an external rotor motor. This centrifugal fan is integrated within the impeller that reduces installation dimensions. The fan is featured with backwards-curved blades. It is an ideal solution for a wide range of applications and also suitable for intake suction use. The scroll housing is open on both the sides for added efficiency and reduction in noise level. The robust and space-saving design of this ebm-papst centrifugal fan makes it versatile and easy to use. It is 355mm long and 170.5mm deep.
Note
To prevent overloading the motor, these blowers must be operated against the minimum static pressures.
Note
To prevent overloading the motor, these blowers must be operated against the minimum static pressures.
Features and Benefits
Motors are sealed for life, maintenance free, class B insulation
Body is made from heavy-duty, riveted galvanised steel
Ball bearing type may be mounted in any position
Noise level is 58dB
Body is made from heavy-duty, riveted galvanised steel
Ball bearing type may be mounted in any position
Noise level is 58dB
Certifications
EN 60335
CE certified
IP44 rated
CE certified
IP44 rated
Specifications
Attribute | Value |
---|---|
Supply Voltage | 230 V ac |
Blower Type | Centrifugal |
AC or DC Operation | AC |
Air Flow | 2740 m³/h, 3190m³/h |
Series | R4E355 |
Width | 355mm |
Depth | 170.5mm |
Dimensions | 355 (Dia.) x 170.5 Dmm |
Fan Speed | 1630rpm |
Noise Level | 68dB(A) |
Bearing Type | Ball |
Direction of Curve | Backward |