- RS Stock No.:
- 860-0273
- Mfr. Part No.:
- R3G310-AN43-71
- Manufacturer:
- ebm-papst
Discontinued product
- RS Stock No.:
- 860-0273
- Mfr. Part No.:
- R3G310-AN43-71
- Manufacturer:
- ebm-papst
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
ebm-papst RadiCal EC Centrifugal Fans
The ebm-papst RadiCal backward curved EC fan offers higher performance for less power.
Low-pressure centrifugal solutions
Fitted with highly efficient GreenTech EC motor
Aerodynamic shape reduces noise emissions
Hybrid construction makes impellers highly corrosion-resistant
EC control options available
Fitted with highly efficient GreenTech EC motor
Aerodynamic shape reduces noise emissions
Hybrid construction makes impellers highly corrosion-resistant
EC control options available
Applications
RadiCal centrifugal fans are used in many ventilation and air-conditioning applications. These applications include
Control cabinet cooling
In-line duct fans
Home ventilation units
Heat pumps
In-line duct fans
Home ventilation units
Heat pumps
Specifications
Attribute | Value |
---|---|
Supply Voltage | 48 V dc |
Blower Type | Centrifugal |
AC or DC Operation | DC |
Air Flow | 2230m³/h |
Series | R3G310 |
Depth | 119.5mm |
Dimensions | 318 (Dia.) x 119.5mm |
Fan Speed | 2000rpm |
Noise Level | 71dB(A) |
Bearing Type | Ball |
Commutation Type | Electronic |
Direction of Curve | Backward |
Sensor Type | Tachometer |