Professional range of Ametek industrial regenerative blowers that provide quiet, maintenance free, oil free operations. Air and other gases are drawn into the blower via the inlet ports on the impeller blades.
Rugged Aluminiun housing
Carbon Steel Shaft
Removable cast iron flanges
Attribute | Value |
---|---|
Supply Voltage | 230 V ac, 460 V ac |
Blower Type | Regenerative |
AC or DC Operation | AC |
Air Flow | 350.49m³/h |
Series | DR6 |
Height | 419mm |
Width | 457.2mm |
Bearing Type | Ball |
Direction of Curve | Forward |
Mounting Hole Diameter | 14.2mm |
Special Features | Quiet Operation within OSHA Standards |
Maximum Current | 7.4 A, 14.8 A, 15 A |
Inlet Diameter | 50.8mm |
Termination Type | Terminal |
Horizontal Hole Spacing | 178 mm, 203.2 mm |
Outlet Diameter | 50.8mm |