Ametek EN303 Series Regenerative Centrifugal Fan, 115 V ac, 230 V ac, 91.79m³/h, AC Operation, 244.1 x 305.8 x 274.8mm
- RS Stock No.:
- 892-1898
- Mfr. Part No.:
- EN303AG58L/038172
- Manufacturer:
- Ametek
Discontinued product
- RS Stock No.:
- 892-1898
- Mfr. Part No.:
- EN303AG58L/038172
- Manufacturer:
- Ametek
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- US
Product Details
Ametek Environmental Regenerative Blower
Professional range of Ametek industrial regenerative blowers that provide quiet, maintenance free, oil free operations. Air and other gases are drawn into the blower via the inlet ports on the impeller blades.
Heavy duty cast aluminium
Spark resistant housing
Teflon® lip seal
Spark resistant housing
Teflon® lip seal
Specifications
Attribute | Value |
---|---|
Supply Voltage | 115 V ac, 230 V ac |
Blower Type | Regenerative |
AC or DC Operation | AC |
Air Flow | 91.79m³/h |
Series | EN303 |
Height | 305.8mm |
Width | 244.1mm |
Depth | 274.8mm |
Dimensions | 244.1 x 305.8 x 274.8mm |
Bearing Type | Ball |
Maximum Current | 3.6 A, 7.2A |
Termination Type | Terminal |
Special Features | Quiet Operation within OSHA Standards, Sealed Blower Assembly |
Outlet Diameter | 31.75mm |
Horizontal Hole Spacing | 83.1 mm, 100.1mm |
Mounting Hole Diameter | 10mm |
Inlet Diameter | 31.75mm |