Ametek Nautilair Series Regenerative SPA Centrifugal Fan, 230 V ac, 901.26m³/h, AC Operation, 184 x 273 x 306mm
- RS Stock No.:
- 892-2065
- Mfr. Part No.:
- NC33A3G/037792
- Manufacturer:
- Ametek
Discontinued product
- RS Stock No.:
- 892-2065
- Mfr. Part No.:
- NC33A3G/037792
- Manufacturer:
- Ametek
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- US
Product Details
Ametek Nautilair Centraxial Blower
Professional range of Ametek industrial regenerative blowers that provide quiet, maintenance free, oil free operations. Air and other gases are drawn into the blower via the inlet ports on the impeller blades.
Aluminium impellers
Permanently sealed bearings for 50,000 hours life
Fibreglass or Aluminium housing
Permanently sealed bearings for 50,000 hours life
Fibreglass or Aluminium housing
Specifications
Attribute | Value |
---|---|
Supply Voltage | 230 V ac |
Blower Type | Regenerative SPA |
AC or DC Operation | AC |
Air Flow | 901.26m³/h |
Series | Nautilair |
Height | 273mm |
Width | 184mm |
Depth | 306mm |
Dimensions | 184 x 273 x 306mm |
Fan Speed | 2900 rpm, 3500rpm |
Bearing Type | Ball |
Mounting Hole Spacing | 120.7 x 108mm |
Maximum Current | 1.47 A, 1.82A |
Inlet Diameter | 150mm |
Outlet Diameter | 150mm |
Special Features | Automatic Thermal Overload Protection on Standard Motor Enclosures, Designed for UL and CSA, Quiet Operation within OSHA Standards |
Termination Type | Terminal |
Horizontal Hole Spacing | 108mm |
Vertical Hole Spacing | 120.7mm |
Mounting Hole Diameter | 7.1mm |