EPCOS High-speed Series 150V 1A 350V Clamp 0612 Ceramic Transient Voltage Suppressor

  • RS Stock No. 138-9308
  • Mfr. Part No. B72724A8151V062
  • Manufacturer EPCOS
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

SMD disk varistors are disk shaped varistors that are encapsulated in a plastic housing. They are suitable for SMD assembly. The encapsulation is made of flame-retardant material

Wide operating voltage range 11 … 1100 VRMS
High surge current ratings up to 8 kA
No derating up to 105 °C ambient temperature
For S14/ S20 types duty cycle @ 6 kV/ 3 kA = >10 pulses, according to IEC 60950-1,
Annex Q, IEC 61051-2
PSpice models

Specifications
Attribute Value
Varistor Voltage 150V
Series High-speed
Maximum DC Voltage Rating 16V
Maximum AC Voltage Rating 14V
Clamping Voltage 350V
Clamping Current 1A
Package/Case 0612 (1632M)
Maximum Surge Current 1A
Capacitance 5pF
Dimensions 3.2 x 1.6 x 0.9mm
Depth 1.6mm
Height 0.9mm
Length 3.2mm
2960 In stock for delivery within 2 working days
Unit of sale: Each (In a Bag of 20)
0.139
(exc. VAT)
0.171
(inc. VAT)
units
Per unit
Per Bag*
20 +
€0.139
€2.78
*price indicative
Packaging Options:
Related Products
Multilayer semi-conducting ceramic construction providing bi-directional voltage clamping ...
Description:
Multilayer semi-conducting ceramic construction providing bi-directional voltage clamping Suppression of inductive switching or other fast electrical transient events makes these devices useful in helping to achieve electromagnetic compliance of end products. Suitable for on-board transient voltage protection of ...
Panasonic EZJZ varistors are constructed from advanced semiconductive ...
Description:
Panasonic EZJZ varistors are constructed from advanced semiconductive ceramics and feature excellent ESD suppression These multilayer varistors are bipolar (having no polarity) and can replace one capacitor and two zener diodes. Ultra low capacitance Large electrostatic resistance to IEC61000-4-2 Level ...
Multilayer ZnO ceramic suppressors Ni/Sn Alloy (Plated) Termination ...
Description:
Multilayer ZnO ceramic suppressors Ni/Sn Alloy (Plated) Termination Finish.
Multilayer ZnO ceramic suppressors Copper Clad Steel, Solder ...
Description:
Multilayer ZnO ceramic suppressors Copper Clad Steel, Solder Coated Lead Finish.