- RS Stock No.:
- 167-0176
- Mfr. Part No.:
- B72520E0170K062
- Manufacturer:
- EPCOS
Discontinued product
- RS Stock No.:
- 167-0176
- Mfr. Part No.:
- B72520E0170K062
- Manufacturer:
- EPCOS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HR
Product Details
CT Series
Surface mount chip varistor
Nickel barrier termination
Specifications
Attribute | Value |
---|---|
Varistor Voltage | 24.3 → 29.7V |
Maximum AC Voltage Rating | 17V |
Maximum DC Voltage Rating | 22V |
Clamping Voltage | 44V |
Clamping Current | 1A |
Energy | 0.6J |
Maximum Surge Current | 200A |
Capacitance | 650pF |
Length | 3.2mm |
Depth | 1.6mm |
Package/Case | 1206 (3216M) |
Dimensions | 3.2 x 1.6 x 1.7mm |