- RS Stock No.:
- 167-0397
- Mfr. Part No.:
- CT0201S4ACC2G
- Manufacturer:
- EPCOS
Discontinued product
- RS Stock No.:
- 167-0397
- Mfr. Part No.:
- CT0201S4ACC2G
- Manufacturer:
- EPCOS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HR
Product Details
CT Series
Surface mount chip varistor
Nickel barrier termination
Specifications
Attribute | Value |
---|---|
Varistor Voltage | 17V |
Maximum AC Voltage Rating | 4V |
Maximum DC Voltage Rating | 5.5V |
Clamping Voltage | 33V |
Clamping Current | 1A |
Material | Ceramic |
Series | CT |
Maximum Surge Current | 1A |
Capacitance | 10pF |
Length | 0.6mm |
Depth | 0.3mm |
Dimensions | 0.6 x 0.3 x 0.3mm |
Package/Case | 0201 (0603M) |