- RS Stock No.:
- 887-0721
- Mfr. Part No.:
- VC060305A150DP
- Manufacturer:
- AVX
Discontinued product
- RS Stock No.:
- 887-0721
- Mfr. Part No.:
- VC060305A150DP
- Manufacturer:
- AVX
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
AVX VC Series, SMD
The AVX VC Series of Varistors provide superior energy dissipation with transient clamping characteristics up to 500 amps peak current depending on case size and energy rating. All models are highly reliable and excellent quality.
0201, 0603, 0805, 1206 & 1210 all available
Specifications
Attribute | Value |
---|---|
Varistor Voltage | 8.5V |
Maximum AC Voltage Rating | 4V |
Maximum DC Voltage Rating | 5.6V |
Clamping Voltage | 18V |
Series | VC |
Capacitance | 750pF |
Package/Case | 0603 (1608M) |