- RS Stock No.:
- 791-8337
- Mfr. Part No.:
- 0035006
- Manufacturer:
- Sylvania
Discontinued product
- RS Stock No.:
- 791-8337
- Mfr. Part No.:
- 0035006
- Manufacturer:
- Sylvania
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Sylvania Mini-Lynx® CFL Stick Type Fast Start Home
New Mini-Lynx Home range dispells the image that energy saving lamps are slow starting. These 8000 hours lamps illuminate instantly (<0.3secs) and achieves full illuminous flux in under 1 minute. This makes them ideal for use in bedrooms, bathrooms, sitting rooms and other living areas where instant light is required.
8000 hours life
Instant light (<0.3 seconds)
30 seconds to 60% light output
5000 switching cycles
CRI>80
Upt o 80% energy saving
<3 mg mercury
Instant light (<0.3 seconds)
30 seconds to 60% light output
5000 switching cycles
CRI>80
Upt o 80% energy saving
<3 mg mercury
Specifications
Attribute | Value |
---|---|
Shape | Stick |
Wattage | 20 W |
Lamp Base | E27 |
Length | 132.5 mm |
Colour Temperature | 2700K |
Incandescent Equivalent Wattage | 85W |
Colour Rendering | 80 |
Colour Reference | 827 |
Diameter | 48mm |
Luminosity | 1160 lm |
Life Hours | 8000h |
EU Energy Efficiency Rating | A |
- RS Stock No.:
- 791-8337
- Mfr. Part No.:
- 0035006
- Manufacturer:
- Sylvania