- RS Stock No.:
- 792-3685
- Mfr. Part No.:
- 11ESPLE
- Manufacturer:
- Philips Lighting
Discontinued product
- RS Stock No.:
- 792-3685
- Mfr. Part No.:
- 11ESPLE
- Manufacturer:
- Philips Lighting
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
Philips Master PL-Electronic Stick Lamp
The Philips MASTER PL-Electronic energy saver stick lamp is the perfect choice for end users that demand the best performance and reliability. The high energy efficiency of this compact fluorescent lamp results in one-fifth energy consumption compared to an incandescent lamp for the same light output. The Master PL-Electronic has a high reliability throughout life, which is especially beneficial where lighting is required for longer periods of time, or where lamp replacement is difficult. This integrated compact fluorescent lamp is designed to replace incandescent lamps in most professional and semi-professional applications mainly indoor, for examples in hotels, restaurants and offices.
Non-covered energy-saving lamp
15 times longer average lifetime compared to incandescent lamps
Very good lumen maintenance
Small dimensions ensure optimal physical fit
Low maintenance cost
15 times longer average lifetime compared to incandescent lamps
Very good lumen maintenance
Small dimensions ensure optimal physical fit
Low maintenance cost
Specifications
Attribute | Value |
---|---|
Shape | Tubular |
Wattage | 11 W |
Lamp Base | E27 |
Length | 141.2 mm |
Colour Temperature | 2700K |
Incandescent Equivalent Wattage | 50W |
Colour Tone | Warm White |
Colour Rendering | 82 |
Colour Reference | 827 |
Diameter | 28mm |
Luminosity | 600 lm |
Life Hours | 15000h |