- RS Stock No.:
- 792-6750
- Mfr. Part No.:
- 4008321986399
- Manufacturer:
- Osram
Discontinued product
- RS Stock No.:
- 792-6750
- Mfr. Part No.:
- 4008321986399
- Manufacturer:
- Osram
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Dulux Pro Mini Twist Lamps
The OSRAM DULUX® PRO energy-saving lamps are available in a wide range of wattages, lamp shapes and light colours. Thanks to high-quality manufacture and materials, these energy saving lamps produce an excellent light, last a long time and offer high reliability. The OSRAM DULUX® PRO is the first choice for all standard professional applications.
Compact dimensions
Energy saving lamp
Higher luminous efficacy
Extremely fast lumen ramp-up thanks to quick light technology
Energy saving lamp
Higher luminous efficacy
Extremely fast lumen ramp-up thanks to quick light technology
Specifications
Attribute | Value |
---|---|
Shape | Quad Tube |
Wattage | 23 W |
Lamp Base | E27 |
Length | 138 mm |
Colour Temperature | 4000K |
Incandescent Equivalent Wattage | 107W |
Colour Tone | Cool White |
Colour Rendering | 80 |
Colour Reference | 840 |
Diameter | 56mm |
Luminosity | 1520 lm |
Life Hours | 8000h |
EU Energy Efficiency Rating | A |
Series | DULUX PRO |
- RS Stock No.:
- 792-6750
- Mfr. Part No.:
- 4008321986399
- Manufacturer:
- Osram