- RS Stock No.:
- 145-9014
- Mfr. Part No.:
- TC1044SEPA
- Manufacturer:
- Microchip
Temporarily out of stock - back order for despatch 12-06-2024, delivery within 2 working days
Added
Price Each (In a Tube of 60)
€1.028
(exc. VAT)
€1.264
(inc. VAT)
Units | Per unit | Per Tube* |
60 - 60 | €1.028 | €61.68 |
120 + | €0.966 | €57.96 |
*price indicative |
- RS Stock No.:
- 145-9014
- Mfr. Part No.:
- TC1044SEPA
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
Charge Pump DC-to-DC Converters, Microchip
Charge Pumps, Microchip
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 20mA |
Regulator Type | Charge Pump |
Output Voltage | -1.5 → -12 V |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 8 |
Maximum Switching Frequency | 45 kHz |
Dimensions | 10.16 x 6.6 x 4.06mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Height | 4.06mm |
Length | 10.16mm |
Width | 6.6mm |