- RS Stock No.:
- 170-4505
- Mfr. Part No.:
- SP6661EN-L
- Manufacturer:
- MaxLinear
Discontinued product
- RS Stock No.:
- 170-4505
- Mfr. Part No.:
- SP6661EN-L
- Manufacturer:
- MaxLinear
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
SP6661, 200mA Charge Pump Step-up Regulator, EXAR
Inverts or Doubles Input Supply Voltage
92% Power Efficiency at 100 mA
120 kHz / 900 kHz Selectable Oscillator Frequency
4.5 Ω Output Resistance Using 3.3 μF Ceramic Caps
Low Voltage Battery Operation
92% Power Efficiency at 100 mA
120 kHz / 900 kHz Selectable Oscillator Frequency
4.5 Ω Output Resistance Using 3.3 μF Ceramic Caps
Low Voltage Battery Operation
Switching Regulators, EXAR
DC to DC Converters
Specifications
Attribute | Value |
---|---|
Regulator Type | Charge Pump |
Maximum Output Current | 200mA |
Output Voltage | -1.5, 5 → -5, 10 V |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Maximum Switching Frequency | 1250 kHz |
Dimensions | 4.9 x 3.9 x 1.65mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Height | 1.65mm |
Width | 3.9mm |
Length | 4.9mm |
- RS Stock No.:
- 170-4505
- Mfr. Part No.:
- SP6661EN-L
- Manufacturer:
- MaxLinear